B+B Thermo-Technik 0550 1290-005 Pressure Transducer M12 Plug

Image Representative of Range

B+B Thermo-Technik 0550 1290-005 Pressure Transducer M12 Plug

MPN
0550 1290-005
Brand
B+B Sensors
EAN-13
2050010162968
Order Code
01-3283
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £85.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik 0550 1290-005 pressure transducer is a high-precision sensor featuring an M12 (4-pin) connection. It is designed to reliably measure air pressure in various industrial applications. Typical uses include monitoring and controlling pressure systems to ensure safe and efficient operation.
Type Pressure transducer
Burst load 12bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Supply Voltage 14 - 24 V DC

Reviews

Be the first to submit a review

Trustpilot