B+B Thermo-Technik 0550 1290-001 Pressure Transducer M12 for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1290-001 Pressure Transducer M12 for Liquids/Gases

MPN
0550 1290-001
Brand
B+B Sensors
EAN-13
2050010161039
Order Code
01-3279
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £97.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

B + B Thermo-Technik's 0550 1290-001 Pressure transducer is a precision device designed to accurately measure air pressure. Featuring an M12 (4-pin) connection, it is ideal for industrial and engineering applications where reliable pressure monitoring is essential. This high-quality pressure sensor is commonly used in HVAC systems and process control environments.
Type Pressure transducer
Burst load 5bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Supply Voltage 14 - 24 V DC

Reviews

Be the first to submit a review

Trustpilot