B+B Thermo-Technik 0550 1282-011 Pressure Transducer 2m Cable for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1282-011 Pressure Transducer 2m Cable for Liquids/Gases

Order Code:

01-3277

Brand: B+B Sensors MPN: 0550 1282-011 EAN-13: 2050010161916
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1282-011 Pressure transducer is a precise air pressure sensor ideal for monitoring force variations. This pressure detector excels in various applications, such as industrial automation and environmental monitoring. Known for its reliability and accuracy, it is a crucial component in systems requiring precise pressure measurements.
Supply Voltage 14 - 24 V DC
Burst load 180bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot