Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1282-007 Pressure Sensor 0-10 bar for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1282-007 Pressure Sensor 0-10 bar for Liquids/Gases

Order Code:

01-3273

Brand: B+B Sensors MPN: 0550 1282-007 EAN-13: 4053199971558
Qty Unit Price (Ex VAT)
1+ £98.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2026

The B + B Thermo-Technik 0550 1282-007 pressure sensor operates within a range of 0 to 10 bar. With dimensions of 27 mm by 53 mm, it includes a cable for convenient integration. This sensor is ideal for monitoring air pressure in various applications.
Type Pressure sensor
(Ø) 27mm
Burst load 25bar
Cable Length 2.00m
Connector Cable
Dimensions (Ø x L) 27 mm x 53 mm
IP Rating IP67
Length 53mm
Max. temperature 80°C
Min. temperature -20°C
Misc Attribute 2 Round
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Outputs Voltage (analogue)
Pressure reading range 0 bar up to 10 bar
Pressure reading range (max.) 10bar
Pressure reading range (min.) 0bar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot