B+B Thermo-Technik 0550 1281-012 Pressure Transducer ISO 4400 Connector

B+B Thermo-Technik 0550 1281-012 Pressure Transducer ISO 4400 Connector

MPN
0550 1281-012
Brand
B+B Sensors
EAN-13
2050010163637
Order Code
01-3266
Country of Origin
Germany

Discontinued


The B + B Thermo-Technik 0550 1281-012 pressure transducer features an ISO 4400 square connector, providing reliable pressure detection. It is ideal for measuring air and fluid pressure in industrial applications, ensuring precise force sensing. This pressure sensor is commonly used in automation systems and environmental monitoring.
Type Pressure transducer
Burst load 300bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Supply Voltage 14 - 24 V DC

Trustpilot