B+B Thermo-Technik 0550 1281-011 Pressure Transducer ISO 4400 Connector

B+B Thermo-Technik 0550 1281-011 Pressure Transducer ISO 4400 Connector

MPN
0550 1281-011
Brand
B+B Sensors
EAN-13
2050010161619
Order Code
01-3265
Country of Origin
Germany

Discontinued


The B + B Thermo-Technik 0550 1281-011 pressure transducer, equipped with an ISO 4400 square connector, is a reliable force sensor designed for precise air pressure measurements. Known for its durability and accuracy, this transducer is ideal for industrial and automation applications. It is commonly used in systems that require stringent pressure monitoring and control.
Type Pressure transducer
Burst load 180bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Supply Voltage 14 - 24 V DC

Trustpilot