B+B Thermo-Technik 0550 1281-009 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1281-009 Pressure Transducer ISO 4400 Connector

Order Code:

01-3263

Brand: B+B Sensors MPN: 0550 1281-009 EAN-13: 2050010160773
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1281-009 pressure transducer features an ISO 4400 square connector for reliable and precise pressure measurements. This robust and accurate sensor is ideal for monitoring air pressure in industrial and laboratory settings. Typically used in automation processes, the transducer ensures consistent performance in demanding environments.
Supply Voltage 14 - 24 V DC
Burst load 75bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot