B+B Thermo-Technik 0550 1281-008 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1281-008 Pressure Transducer ISO 4400 Connector

MPN
0550 1281-008
Brand
B+B Sensors
EAN-13
2050010163026
Order Code
01-3262
Country of Origin
Germany
  • Quickly find another product in this range by Burst load:

    18bar 48bar
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £111.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The B + B Thermo-Technik 0550 1281-008 pressure transducer features an ISO 4400 square connector for easy integration. This air pressure sensor is designed to accurately detect and measure force, making it suitable for industrial automation and control systems. Its robust design ensures reliable performance in monitoring and controlling air pressure in various applications.
Type Pressure transducer
Burst load 48bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Supply Voltage 14 - 24 V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot