B+B Thermo-Technik 0550 1281-005 Pressure Transducer ISO 4400 Liquid/Gas

Image Representative of Range

B+B Thermo-Technik 0550 1281-005 Pressure Transducer ISO 4400 Liquid/Gas

MPN
0550 1281-005
Brand
B+B Sensors
EAN-13
2050010163033
Order Code
01-3259
Country of Origin
Germany
View Full Product Range (11)

Discontinued


The B + B Thermo-Technik 0550 1281-005 pressure transducer features an ISO 4400 square connector for secure connections. It is designed to measure air pressure accurately and is frequently used in industrial applications where precise pressure monitoring is essential. This robust pressure sensor is ideal for processes that require reliable force detection and pressure measurement.
Type Pressure transducer
Burst load 12bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Supply Voltage 14 - 24 V DC

Trustpilot