B+B Thermo-Technik 0550 1281-004 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1281-004 Pressure Transducer ISO 4400 Connector

Order Code:

01-3258

Brand: B+B Sensors MPN: 0550 1281-004 EAN-13: 2050010162111
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1281-004 Pressure transducer features an ISO 4400 square connector for efficient interfacing. This pressure sensor is designed for accurate air pressure measurement. It is typically used in industrial applications for monitoring and controlling fluid pressure systems.
Supply Voltage 14 - 24 V DC
Burst load 12bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot