B+B Thermo-Technik 0550 1281-002 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1281-002 Pressure Transducer ISO 4400 Connector

Order Code:

01-3256

Brand: B+B Sensors MPN: 0550 1281-002 EAN-13: 2050010161886
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1281-002 pressure transducer is designed with an ISO 4400 square connector for secure and efficient data transmission. This versatile pressure sensor excels in accurately measuring air pressure in industrial and laboratory settings. It is typically used in applications that require precise monitoring of pressure levels, such as HVAC systems and process control environments.
Supply Voltage 14 - 24 V DC
Burst load 5bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot