B+B Thermo-Technik 0550 1281-001 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1281-001 Pressure Transducer ISO 4400 Connector

Order Code:

01-3255

Brand: B+B Sensors MPN: 0550 1281-001 EAN-13: 2050010163286
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1281-001 pressure transducer features an ISO 4400 square connector for secure and reliable connections. Designed for precise air pressure measurements, it is ideal for industries requiring accurate force and pressure detection. Common applications include monitoring systems in HVAC, industrial processes, and hydraulic systems.
Supply Voltage 14 - 24 V DC
Burst load 5bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Output signal (max.) 20mA
Output signal (min.) 4mA
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot