B+B Thermo-Technik 0550 1280-010 Pressure Transducer M12-Plug Liquid/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1280-010 Pressure Transducer M12-Plug Liquid/Gases

MPN
0550 1280-010
Brand
B+B Sensors
EAN-13
2050010162739
Order Code
01-3252
Country of Origin
Germany
View Full Product Range (11)

Discontinued


The B + B Thermo-Technik 0550 1280-010 pressure transducer is a precise air pressure sensor equipped with an M12 (4-pin) connection. This reliable barosensor excels in measuring force and pressure, making it ideal for industrial and laboratory applications. Its robust design and accurate performance ensure dependable results in critical monitoring systems.
Type Pressure transducer
Burst load 120bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Supply Voltage 14 - 24 V DC

Trustpilot