B+B Thermo-Technik 0550 1280-009 Pressure Transducer M12 for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1280-009 Pressure Transducer M12 for Liquids/Gases

MPN
0550 1280-009
Brand
B+B Sensors
EAN-13
2050010161992
Order Code
01-3251
Country of Origin
Germany
View Full Product Range (11)

Discontinued


The B + B Thermo-Technik 0550 1280-009 pressure transducer is a precision device designed to measure and convert air pressure into an electrical signal. This M12 (4-pin) sensor is essential for applications requiring accurate force measurement and detection. Typical uses include monitoring air pressure in industrial processes and environmental control systems.
Type Pressure transducer
Burst load 75bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Supply Voltage 14 - 24 V DC

Trustpilot