B+B Thermo-Technik 0550 1280-004 Pressure Transducer M12 Plug For Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1280-004 Pressure Transducer M12 Plug For Liquids/Gases

MPN
0550 1280-004
Brand
B+B Sensors
EAN-13
2050010162029
Order Code
01-3246
Country of Origin
Germany
View Full Product Range (11)

Discontinued


The B + B Thermo-Technik 0550 1280-004 pressure transducer is a versatile device featuring an M12 (4-pin) connection. It is designed for accurate air pressure measurement in various industrial applications. Typical uses include monitoring and controlling air pressure in pneumatic systems and HVAC installations.
Type Pressure transducer
Burst load 5bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 14V DC
Model Relative pressure
Supply Voltage 14 - 24 V DC

Trustpilot