B+B Thermo-Technik 0550 1280-001 Pressure Transducer for Liquids/Gases M12 Plug

Image Representative of Range

B+B Thermo-Technik 0550 1280-001 Pressure Transducer for Liquids/Gases M12 Plug

MPN
0550 1280-001
Brand
B+B Sensors
EAN-13
2050010162708
Order Code
01-3243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £85.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik 0550 1280-001 Pressure Transducer is a precision device designed to measure air pressure. With an M12 4-pin connection, it is ideal for industrial applications requiring reliable pressure detection. This pressure sensor is commonly used in systems that monitor and control environmental conditions.
Type Pressure transducer
Burst load 5bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 24V DC
Min. operating voltage 12V DC
Model Relative pressure
Supply Voltage 12 - 24 V DC

Reviews

Be the first to submit a review

Trustpilot