B+B Thermo-Technik 0550 1192-010 Pressure Transducer 2m Cable Liquid/Gas Use

Image Representative of Range

B+B Thermo-Technik 0550 1192-010 Pressure Transducer 2m Cable Liquid/Gas Use

Order Code:

01-3240

Brand: B+B Sensors MPN: 0550 1192-010 EAN-13: 2050010162098
  • Quickly find another product in this range by Burst load:

    5bar 75bar 120bar 180bar 300bar
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik Pressure transducer 0550 1192-010 is a precision device designed for accurate air pressure measurement. It functions as a pressure detector and force sensor, essential for various industrial applications. Commonly used in monitoring and controlling mechanical systems, it provides reliable data crucial for safety and efficiency.
Supply Voltage 12 - 36 V DC
Burst load 120bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot