B+B Thermo-Technik 0550 1192-007 Pressure Sensor 0 to 10 bar Ø27mm x 53mm Cable

MPN
0550 1192-007
Brand
B+B Sensors
EAN-13
4053199971510
Order Code
01-3238
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £92.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The B + B Thermo-Technik 0550 1192-007 Pressure sensor measures pressures from 0 to 10 bar with a cable size of 27 mm by 53 mm. It is suitable for monitoring air pressure and detecting force in various industrial applications. This reliable sensor ensures precise measurement, making it ideal for use in critical systems where accuracy is essential.
Type Pressure sensor
(Ø) 27mm
Burst load 25bar
Cable Length 2.00m
Connector Cable
Dimensions (Ø x L) 27 mm x 53 mm
IP Rating IP67
Length 53mm
Maximum Temperature 80°C
Min. temperature -20°C
Misc Attribute 2 Round
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Outputs Voltage (analogue)
Pressure reading range 0 bar up to 10 bar
Pressure reading range (max.) 10bar
Pressure reading range (min.) 0bar
Weight 182g

Reviews

Be the first to submit a review

Trustpilot