B+B Thermo-Technik 0550 1192-002 Pressure Transducer 2m Cable Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1192-002 Pressure Transducer 2m Cable Liquids/Gases

Order Code:

01-3233

Brand: B+B Sensors MPN: 0550 1192-002 EAN-13: 2050010161732
  • Quickly find another product in this range by Burst load:

    5bar 75bar 120bar 180bar 300bar
Qty Unit Price (Ex VAT)
1+ £111.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik pressure transducer 0550 1192-002 is a reliable air pressure sensor designed for accurate measurement applications. It is commonly used in systems requiring precise force detection and pressure monitoring. This product is ideal for industrial applications where barosensors are crucial for maintaining optimal performance and safety.
Supply Voltage 12 - 36 V DC
Burst load 5bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot