B+B Thermo-Technik 0550 1192-001 Pressure Sensor Liquids & Gases ±1 bar 27x53mm

Image Representative of Range

B+B Thermo-Technik 0550 1192-001 Pressure Sensor Liquids & Gases ±1 bar 27x53mm

MPN
0550 1192-001
Brand
B+B Sensors
EAN-13
4053199971480
Order Code
01-3232
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £99.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The B + B Thermo-Technik pressure sensor, model 0550 1192-001, can measure pressures ranging from -1 bar to 1 bar. Designed with a compact cable size of 27 mm by 53 mm, it is suitable for monitoring air pressure in various industrial applications. This versatile sensor is ideal for use in systems requiring precise pressure detection and control.
Type Pressure sensor
(Ø) 27mm
Burst load 4bar
Cable Length 2.00m
Connector Cable
Dimensions (Ø x L) 27 mm x 53 mm
IP Rating IP67
Length 53mm
Maximum Temperature 80°C
Min. temperature -20°C
Misc Attribute 2 Round
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Outputs Voltage (analogue)
Pressure reading range -1 bar up to 1 bar
Pressure reading range (max.) 1bar
Pressure reading range (min.) -1bar
Weight 182g

Reviews

Be the first to submit a review

Trustpilot