B+B Thermo-Technik 0550 1191-011 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1191-011 Pressure Transducer ISO 4400 Connector

MPN
0550 1191-011
Brand
B+B Sensors
EAN-13
2050010161008
Order Code
01-3230
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £82.67
10+ £80.75
50+ £78.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The B + B Thermo-Technik 0550 1191-011 pressure transducer is equipped with an ISO 4400 square connector for reliable connectivity. Designed to detect and measure force, this pressure sensor is ideal for various industrial applications. It is commonly used as a barosensor or pascal sensor in environments requiring precise air pressure monitoring.
Type Pressure transducer
Burst load 180bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Supply Voltage 12 - 36 V DC

Reviews

Be the first to submit a review

Trustpilot