B+B Thermo-Technik 0550 1191-010 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1191-010 Pressure Transducer ISO 4400 Connector

MPN
0550 1191-010
Brand
B+B Sensors
EAN-13
2050010160179
Order Code
01-3229
Country of Origin
Germany
View Full Product Range (7)

Discontinued


The B + B Thermo-Technik 0550 1191-010 Pressure transducer features an ISO 4400 square connector, ensuring reliable connections in various systems. This pressure sensor is designed for accurate measurement and detection of force in industrial applications. Typically used in monitoring air pressure in pneumatic systems, this device plays a crucial role in maintaining system efficiency and safety.
Type Pressure transducer
Burst load 120bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Supply Voltage 12 - 36 V DC

Trustpilot