B+B Thermo-Technik 0550 1191-009 Pressure Transducer ISO 4400 Square Connector

Image Representative of Range

B+B Thermo-Technik 0550 1191-009 Pressure Transducer ISO 4400 Square Connector

MPN
0550 1191-009
Brand
B+B Sensors
EAN-13
2050010162036
Order Code
01-3228
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £93.46
10+ £91.28
50+ £89.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The B + B Thermo-Technik 0550 1191-009 pressure transducer features an ISO 4400 square connector for reliable connectivity. Known for precision, this device serves as a crucial component in measuring air pressure. It is commonly used in industrial applications to monitor and control pressure levels.
Type Pressure transducer
Burst load 75bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Supply Voltage 12 - 36 V DC

Reviews

Be the first to submit a review

Trustpilot