B+B Thermo-Technik 0550 1191-004 Pressure Transducer ISO 4400 Hirschmann Plug

Image Representative of Range

B+B Thermo-Technik 0550 1191-004 Pressure Transducer ISO 4400 Hirschmann Plug

MPN
0550 1191-004
Brand
B+B Sensors
EAN-13
2050010162982
Order Code
01-3223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £93.46
10+ £89.14
50+ £88.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The B + B Thermo-Technik 0550 1191-004 pressure transducer features an ISO 4400 square connector for reliable integration. This pressure sensor excels in measuring air pressure, making it ideal for industrial applications requiring precise pressure monitoring. Typically used in automation systems, it ensures accurate and consistent force detection.
Type Pressure transducer
Burst load 12bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Supply Voltage 12 - 36 V DC

Reviews

Be the first to submit a review

Trustpilot