B+B Thermo-Technik 0550 1191-003 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1191-003 Pressure Transducer ISO 4400 Connector

MPN
0550 1191-003
Brand
B+B Sensors
EAN-13
2050010162814
Order Code
01-3222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £85.18 £0.0194
10+ £0.0148
50+ £0.0113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 1 in stockAvailable until stock exhausted

The B + B Thermo-Technik 0550 1191-003 Pressure transducer features an ISO 4400 square connector for reliable connections. This pressure sensor is designed to accurately measure air pressure in various industrial applications. Typical uses include monitoring pressure levels in pneumatic systems and hydraulic machines.
Type Pressure transducer
Burst load 5bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Supply Voltage 12 - 36 V DC

Reviews

Be the first to submit a review

Trustpilot