Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1190-008 Pressure Sensor 0-16 bar M12 27x53mm

B+B Thermo-Technik 0550 1190-008 Pressure Sensor 0-16 bar M12 27x53mm

Order Code:

01-3216

Brand: B+B Sensors MPN: 0550 1190-008 EAN-13: 4053199974627

Discontinued


The B + B Thermo-Technik pressure sensor measures pressures from 0 to 16 bar, with dimensions of 27 mm in diameter and 53 mm in length. It features an M12, 4-pin connection for easy integration into systems. This sensor is commonly used for monitoring and controlling pneumatic and hydraulic systems.
Type Pressure sensor
(Ø) 27mm
Burst load 40bar
Connector M12 (4-pin)
Dimensions (Ø x L) 27 mm x 53 mm
IP Rating IP67
Length 53mm
Max. temperature 80°C
Min. temperature -20°C
Misc Attribute 2 Round
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Outputs Voltage (analogue)
Pressure reading range 0 bar up to 16 bar
Pressure reading range (max.) 16bar
Pressure reading range (min.) 0bar

Trustpilot