B+B Thermo-Technik 0550 1190-007 Pressure Sensor 0-10 bar M12 27x53mm

Image Representative of Range

B+B Thermo-Technik 0550 1190-007 Pressure Sensor 0-10 bar M12 27x53mm

MPN
0550 1190-007
Brand
B+B Sensors
EAN-13
4053199974610
Order Code
01-3215
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £98.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

B + B Thermo-Technik manufactures the 0550 1190-007 pressure sensor, capable of measuring from 0 to 10 bar. This device features an M12 (4-pin) connection and has dimensions of 27 mm in diameter and 53 mm in length. It is typically used in applications requiring accurate air pressure monitoring and control.
Type Pressure sensor
(Ø) 27mm
Burst load 25bar
Connector M12 (4-pin)
Dimensions (Ø x L) 27 mm x 53 mm
IP Rating IP67
Length 53mm
Maximum Temperature 80°C
Min. temperature -20°C
Misc Attribute 2 Round
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Outputs Voltage (analogue)
Pressure reading range 0 bar up to 10 bar
Pressure reading range (max.) 10bar
Pressure reading range (min.) 0bar
Weight 182g

Reviews

Be the first to submit a review

Trustpilot