B+B Thermo-Technik 0550 1190-006 Pressure Sensor 0-6 bar M12 27x53 mm

Image Representative of Range

B+B Thermo-Technik 0550 1190-006 Pressure Sensor 0-6 bar M12 27x53 mm

MPN
0550 1190-006
Brand
B+B Sensors
EAN-13
4053199974603
Order Code
01-3214
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £98.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik 0550 1190-006 pressure sensor, with a range of 0 to 6 bar, features an M12 (4-pin) connection and has dimensions of 27 mm x 53 mm. It is designed for precise air pressure monitoring in various industrial applications. This sensor is suitable for systems requiring reliable pressure detection and force measurement.
Type Pressure sensor
(Ø) 27mm
Burst load 15bar
Connector M12 (4-pin)
Dimensions (Ø x L) 27 mm x 53 mm
IP Rating IP67
Length 53mm
Maximum Temperature 80°C
Min. temperature -20°C
Misc Attribute 2 Round
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Outputs Voltage (analogue)
Pressure reading range 0 bar up to 6 bar
Pressure reading range (max.) 6bar
Pressure reading range (min.) 0bar
Weight 182g

Reviews

Be the first to submit a review

Trustpilot