B+B Thermo-Technik 0550 1190-005 Pressure Sensor 0-4 bar M12 4-pin 27x53mm

Image Representative of Range

B+B Thermo-Technik 0550 1190-005 Pressure Sensor 0-4 bar M12 4-pin 27x53mm

MPN
0550 1190-005
Brand
B+B Sensors
EAN-13
4053199974597
Order Code
01-3213
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £98.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

B + B Thermo-Technik's pressure sensor 0550 1190-005 measures air pressure from 0 to 4 bar and features a compact design with dimensions of 27 mm x 53 mm. Equipped with an M12 (4-pin) connector, it is suitable for precision applications in industrial automation and process control systems. This reliable sensor ensures accurate pressure monitoring, making it ideal for use in various mechanical and environmental sensing setups.
Type Pressure sensor
(Ø) 27mm
Burst load 10bar
Connector M12 (4-pin)
Dimensions (Ø x L) 27 mm x 53 mm
IP Rating IP67
Length 53mm
Maximum Temperature 80°C
Min. temperature -20°C
Misc Attribute 2 Round
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Outputs Voltage (analogue)
Pressure reading range 0 bar up to 4 bar
Pressure reading range (max.) 4bar
Pressure reading range (min.) 0bar
Weight 182g

Reviews

Be the first to submit a review

Trustpilot