B+B Thermo-Technik 0550 1190-001 Pressure Sensor -1 to 1 bar M12 4-pin

Image Representative of Range

B+B Thermo-Technik 0550 1190-001 Pressure Sensor -1 to 1 bar M12 4-pin

MPN
0550 1190-001
Brand
B+B Sensors
EAN-13
4053199974580
Order Code
01-3209
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £98.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The B + B Thermo-Technik pressure sensor, model 0550 1190-001, measures air pressure from -1 to 1 bar. Its compact size with a diameter of 27 mm and a length of 53 mm makes it suitable for tight spaces. Ideal for applications requiring precise pressure monitoring, this sensor features an M12 (4-pin) connection.
Type Pressure sensor
(Ø) 27mm
Burst load 4bar
Connector M12 (4-pin)
Dimensions (Ø x L) 27 mm x 53 mm
IP Rating IP67
Length 53mm
Maximum Temperature 80°C
Min. temperature -20°C
Misc Attribute 2 Round
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Outputs Voltage (analogue)
Pressure reading range -1 bar up to 1 bar
Pressure reading range (max.) 1bar
Pressure reading range (min.) -1bar
Weight 182g

Reviews

Be the first to submit a review

Trustpilot