B+B Thermo-Technik 0550 1182-011 Pressure Transducer 2m Cable for Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1182-011 Pressure Transducer 2m Cable for Liquids/Gases

Order Code:

01-3207

Brand: B+B Sensors MPN: 0550 1182-011 EAN-13: 2050010161589
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik pressure transducer 0550 1182-011 is a precise air pressure sensor designed for accurate force detection. This robust pressure detector is used across various industrial applications to monitor and control system pressure reliably. Its compact design ensures easy integration into existing systems, providing essential data for safe and efficient operations.
Type Pressure transducer
Burst load 180bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Operating Voltage 12 - 36 V DC
Output signal (max.) 10V
Output signal (min.) 0V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot