B+B Thermo-Technik 0550 1182-004 Pressure Transducer for Liquids/Gases 2m Cable

Image Representative of Range

B+B Thermo-Technik 0550 1182-004 Pressure Transducer for Liquids/Gases 2m Cable

Order Code:

01-3200

Brand: B+B Sensors MPN: 0550 1182-004 EAN-13: 2050010160780
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1182-004 pressure transducer is a reliable force detector designed for precise pressure measurements. This unit functions as an air pressure sensor and is suitable for a range of applications, including industrial and laboratory usage. Its robust construction ensures accurate performance in various environmental conditions.
Supply Voltage 12 - 36 V DC
Burst load 12bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot