B+B Thermo-Technik 0550 1182-003 Pressure Transducer Measures Liquid/Gas

Image Representative of Range

B+B Thermo-Technik 0550 1182-003 Pressure Transducer Measures Liquid/Gas

Order Code:

01-3199

Brand: B+B Sensors MPN: 0550 1182-003 EAN-13: 2050010161367
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1182-003 Pressure transducer is a precision pressure sensor known for its reliability and accuracy. It is commonly used in applications requiring accurate air pressure detection, such as HVAC systems and industrial process control. This force detector is designed to withstand challenging environments, ensuring consistent performance.
Supply Voltage 12 - 36 V DC
Burst load 5bar
Cable Length 2m
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot