Christmas Opening Hours and Delivery Dates here
B+B Thermo-Technik 0550 1181-011 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1181-011 Pressure Transducer ISO 4400 Connector

Order Code:

01-3195

Brand: B+B Sensors MPN: 0550 1181-011 EAN-13: 2050010162487
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The B + B Thermo-Technik 0550 1181-011 Pressure transducer features an ISO 4400 square connector, offering durable connectivity. It is designed to accurately measure air pressure in various industrial applications. This pressure sensor is commonly used in automation, control systems, and monitoring equipment.
Type Pressure transducer
Supply Voltage 12 - 36 V DC
Burst load 180bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot