B+B Thermo-Technik 0550 1181-009 Pressure Transducer ISO 4400 Hirschmann Plug

Image Representative of Range

B+B Thermo-Technik 0550 1181-009 Pressure Transducer ISO 4400 Hirschmann Plug

Order Code:

01-3193

Brand: B+B Sensors MPN: 0550 1181-009 EAN-13: 2050010161534
Qty Unit Price (Ex VAT)
1+ £85.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The B + B Thermo-Technik 0550 1181-009 is a reliable pressure transducer featuring an ISO 4400 square connector. It is designed to accurately measure and detect air pressure for various industrial applications. Ideal for integration into systems requiring precise pressure monitoring and control.
Supply Voltage 12 - 36 V DC
Burst load 75bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Type Pressure transducer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot