B+B Thermo-Technik 0550 1181-007 Pressure Transducer ISO 4400 Connector

Image Representative of Range

B+B Thermo-Technik 0550 1181-007 Pressure Transducer ISO 4400 Connector

MPN
0550 1181-007
Brand
B+B Sensors
EAN-13
2050010163125
Order Code
01-3191
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £99.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B + B Thermo-Technik Pressure transducer 0550 1181-007 features an ISO 4400 square connector. This pressure sensor is designed for accurate air pressure detection in various industrial applications. It is commonly used in systems requiring reliable force and pressure measurements.
Type Pressure transducer
Burst load 30bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Supply Voltage 12 - 36 V DC

Reviews

Be the first to submit a review

Trustpilot