B+B Thermo-Technik 0550 1181-004 Pressure Transducer ISO 4400 Hirschmann Plug

B+B Thermo-Technik 0550 1181-004 Pressure Transducer ISO 4400 Hirschmann Plug

Order Code:

01-3188

Brand: B+B Sensors MPN: 0550 1181-004 EAN-13: 2050010161848

Discontinued


The B + B Thermo-Technik 0550 1181-004 Pressure transducer features an ISO 4400 square connector, ideal for reliable force detection in industrial settings. It accurately measures air pressure and converts it into readable data for monitoring systems. Common applications include automation systems and HVAC systems, where precise pressure monitoring is crucial.
Supply Voltage 12 - 36 V DC
Burst load 12bar
Connector ISO 4400 square connector
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Output signal (max.) 10V
Output signal (min.) 0V
Type Pressure transducer

Trustpilot