B+B Thermo-Technik 0550 1180-008 Pressure Transducer M12 Ideal for Liquids/Gases

B+B Thermo-Technik 0550 1180-008 Pressure Transducer M12 Ideal for Liquids/Gases

MPN
0550 1180-008
Brand
B+B Sensors
EAN-13
2050010161091
Order Code
01-3180
Country of Origin
Germany

Discontinued


The B + B Thermo-Technik 0550 1180-008 Pressure transducer is a versatile force detector designed for precise air pressure measurements. It features an M12 (4-pin) connection, ideal for integration in various industrial applications. This pressure sensor is commonly used for monitoring and controlling pressure in automation systems.
Type Pressure transducer
Burst load 48bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Supply Voltage 12 - 36 V DC

Trustpilot