B+B Thermo-Technik 0550 1180-006 Pressure Transducer M12 For Liquids/Gases

Image Representative of Range

B+B Thermo-Technik 0550 1180-006 Pressure Transducer M12 For Liquids/Gases

MPN
0550 1180-006
Brand
B+B Sensors
EAN-13
2050010162340
Order Code
01-3178
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £101.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The B + B Thermo-Technik Pressure transducer 0550 1180-006 is a precise and reliable device designed to measure air pressure accurately. Featuring an M12 (4-pin) connector, this pressure sensor is suited for industrial applications requiring exact pressure monitoring. It is ideal for use in force detection systems and environments where consistent air pressure measurement is critical.
Type Pressure transducer
Burst load 18bar
Connector M12 (4-pin)
IP Rating IP65
Max. operating voltage 36V DC
Min. operating voltage 12V DC
Model Relative pressure
Supply Voltage 12 - 36 V DC

Reviews

Be the first to submit a review

Trustpilot