B+B Sensors PT-MOD-10V-T2 temperature sensor -0 to +160 °C 0 - +80 °C

MPN
PT-MOD-10V-T2
Brand
B+B Sensors
EAN-13
4016138489156
Order Code
50-6441
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.73
10+ £30.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

10V temperature sensors miniaturised onto transmitter boards with the latest ASIC technology. Digitally calibrated to connect PT1000 platinum resistance.


  • Measurement range: 0° to +160°C
  • Voltage output: 0 to 10V
  • Dimensions: 27mm (L) x 15mm (W) x 5mm (H)
  • Temperature range: 0° to +80°C
Type Temperature sensor
Temperature reading range 0 up to +160 °C
Operating Voltage 12 to 30V DC
Connection Three-wire connection
Dimensions (L x W x H) 27 x 15 x 5mm
Measurement Range 0° to +160°C
Measurement range(s) -0 to ?°C
Specification Voltage output: 0 - 10 V
Temperature Range 0 to +80°C

Reviews

Be the first to submit a review

Trustpilot