B+B Sensors NTC-833 50K ±1% -40°c - +100°c NTC Hygrosens Precision Temp Sensor

MPN
TS-NTC-833
Brand
B+B Sensors
EAN-13
4016138156546
Order Code
51-8941
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

This NTC type temperature sensor is a highly accurate precision device that has been specifically designed for applications where highly accurate temperature measurement is required such as medical systems, industrial instrumentation, temperature probes, building instrumentation and air conditioning systems.

Performance parameters such as outstanding long-term stability, close tolerances, high sensitivity and low thermal mass mean that there are benefits such as reducing circuit development costs and reducing set-up time and costs on sensor replacement.


  • Wide measuring range
  • Extremely fast response
  • Replaceable without-re-calibration
  • High long-term stability
  • High sensitivity
  • Connecting wires approx. 80mm

Note: For ITS90 resistance values please see the datasheet.
Type Precision temperature sensor
Temperature Range -40°C
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot