B+B Sensors LEME-24V 24 V Leakage detector

MPN
LEME-24V
Brand
B+B Sensors
EAN-13
4016138557244
Order Code
64-3781
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

This leakage alarm unit uses electrolytic conductance measurement from two integrated, gold-plated electrodes mounted beneath the unit. When the electrodes detect liquid, a relay output is switched. The unit has adjustable feet in order to vary the level at which liquid is detected. The unit also features a potential free output and adjustable sensitivity and switching mode. Suitable for a wide variety of applications such as sanitary plants and water installations, monitoring of cooling systems, condensate switch for collection tanks, building automation, HVAC, etc.


  • Operating voltage 24V DC
  • Safe operation
  • Front panel indication of power and alarm
  • Easy to mount
Type Leakage sensor
Output Type Relay
Current 4A
Mounting Screw Hole
Voltage Rating 24V
Level Sensor Type Leakage detector
Maximum Temperature +60°C
Min. temperature +5°C

Reviews

Be the first to submit a review

Trustpilot