B+B Sensors K625 0150-10 Immersion Probe -200°C to +800°C Ø1mm NL150mm

MPN
K625 0150-10
Brand
B+B Sensors
EAN-13
4016138249125
Order Code
11-3799
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £12.92 £10.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The B + B Thermo-Technik K625 0150-10 is an immersion probe capable of measuring temperatures ranging from -200 to +800 °C. Manufactured by B & B Thermotechnik, this temperature sensor utilises a Type K thermocouple for accurate readings. It is commonly used in industrial applications for temperature monitoring and control.
Type Immersion probe
Maximum Temperature Sensed +800°C
Probe Length 150mm
(Ø) 1mm
Calibrated to Manufacturer's standards (no certificate)
Connection Miniature thermocouple plug
Connector Heating element connector
Dim (Ø x L) 1 mm x 150 mm
Length 150mm
Pick-up time (details) 3s
Sensor Type K
Temperature -200 to +1100°C
Temperature reading range -200 up to +800°C
Temperature reading range (min.) -200°C

Reviews

Be the first to submit a review

Trustpilot