B+B Sensors HYTE-ANA-1735 Calibrated Humidity Module

MPN
HYTE-ANA-1735
Brand
B+B Sensors
EAN-13
4016138526615
Order Code
64-3502
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.27
10+ £53.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

This versatile calibrated module consists of a sensor head and plastic protection cage connected to a PCB module that carries the processing electronics. The module uses a thin film capacitive polymer sensor to measure relative humidity and a precision NTC sensor to measure temperature. An analogue ratiometric voltage is output to represent the measured value, and the signal has high accuracy and high resolution. Suitable for use in applications such as building automation, ventilation and air conditioning, industrial instrumentation, etc.


  • High grade capacitive polymer sensor for RH measurement
  • NTC Sensor for temperature measurement
  • Excellent drift stability
  • Outstanding long-term stability
  • Outputs enable calculation of dew point or absolute humidity
  • Soldered pins for direct mounting on PCB
Type Humidity Sensor Module
Maximum Temperature +100°C
Min. temperature -40°C
RH Measurement Range 0 to 95%

Reviews

Be the first to submit a review

Trustpilot