B+B Sensors HYTE-ANA-10V Humidity/Temperature sensor module

MPN
HYTE-ANA-10V
Brand
B+B Sensors
EAN-13
4016138489361
Order Code
64-3706
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £111.95 £95.16
10+ £90.76
100+ £90.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This universal module consists of a sensor head and plastic protection cage connected to a PCB module that carries the processing electronics. The module measures both relative humidity and temperature and provides a proportionate voltage output. Signal processing is via ASIC, which corrects linearity errors and the temperature dependence of the sensor. The sensor holder has an M16 x 1 thread so that the module can be installed in a suitable housing and module provides high accuracy with good long-term stability. Suitable for use in applications such as room climate measurement, building automation, air conditioning equipment, humidity regulation for sanitary rooms, etc.


  • Measures relative humidity and temperature
  • High grade capacitive polymer sensor
  • Calibrated and ready-to-connect
  • 5-pin Plug connector
Type Humidity & Temperature Sensor Module
Maximum Temperature +50°C
Min. temperature 0°C
RH Measurement Range 10 to 90%

Reviews

Be the first to submit a review

Trustpilot