B & B Sensors FF-10V-INT-TE1 Humidity And Temperature Sensor

MPN
FF-GLT-10V-INT1
Brand
B+B Sensors
EAN-13
4016138488586
Order Code
64-3708
Qty Unit Price (Ex VAT)
1+ £157.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This industrial humidity measuring probe and temperature sensor has a robust design that makes it suitable for continuous operation. The probe uses a capacitive polymer sensor element for precise and stable measurement. The measured value is linearised and temperature compensated and the probe is protected against overvoltage and transients. For temperature measurement a Platinum resistance is used, where the measured values are converted into a standard signal. The stainless steel tube is made pressure tight up to 500 mbar against ambient pressure at the sensor head, meaning that the the probe may be operated at pressure difference and higher flow rate applications. Suitable for applications such as building automation, industrial measurement and conteol systems, meteorology, drying systems, etc.


  • Duct mounting
  • 12 to 24V AC/DC Supply
  • High long term stability
  • High accuracy
  • Modern sensor technology
  • Innovative ASIC construction
  • High quality stainless steel sensor tube
  • Fine-pored PE protection filter
Type Temperature & Humidity Sensor
Accuracy ± 2 % RH, ±0.5 K
Output 0-10V / 4-20mA
RH Measurement Range 0 to 100%

Reviews

Be the first to submit a review

Trustpilot