B+B Sensors CON-SENSW-RFF Humidity Probe for Sensor Switching Module

MPN
SENSW-RFF
Brand
B+B Sensors
EAN-13
4016138304367
Order Code
51-8078
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.38
10+ £35.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

A humidity probe that is used for the monitoring and regulation of relative humidity conditions, e.g. greenhouses, winter gardens, store rooms, animal accommodation, etc. The sensor element is protected against dust and direct water contact by a hydrophobic sinter cap of polyethylene. Integrated into the probe housing are electronics that linearise the measuring element and improve temperature behaviour.

This humidity probe will work with the universal sensor control modules (51-8072, 51-8074, 51-8076) that will perform evaluation on measurements and provide 2-point switched outputs via a potential-free relay.


  • Humidity probe for relative air humidity
  • Hydrophobic protection filter
  • Measuring range 35 to 90% RH
  • Application temperature +10°C to +40°C
  • Accuracy ±5% RH
  • Probe dimensions 12 x 80mm
  • Terminated by RJ12 connector
  • Cable length 1m
Type Humidity Sensor
Accuracy ±5% RH
Application temperature +10°C to +40°C
RH Measurement Range 35 to 90%

Reviews

Be the first to submit a review

Trustpilot