B+B Sensors CON-HYTE-LOG Humidity and Temperature Module RS232

MPN
Hytelog-RS232
Brand
B+B Sensors
EAN-13
4016138184044
Order Code
50-2079
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £257.15 £218.58
10+ £209.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This stainless steel sensor provides combined humidity and temperature measurement. The software supplied with the module turns your PC into a fully-fledged professional humidity measurement system, which in addition to displaying the measurements also calculates the dew point, moisture content, saturation pressure, water-vapour partial pressure and enthalpy. The measurements in any time period can be recorded and analysed.

Technical areas of application include the monitoring of storage rooms, greenhouses, food industry, quality assurance, humidity and temperature measurement in buildings, air-conditioning systems, meteorology, humidity measuring systems for custom projects under Windows® or LinuxTM.

The sensor is protected by a water-repellent PE sintered cap, while the sensor comes calibrated and the current is supplied via USB port. The device can also be augmented by PCLOG or ProfiLab software, a USB relay card, USB connecting cable and 12V power supply unit.

The device can also be augmented by PCLOG or ProfiLab software, a USB relay card, USB connecting cable and 9V power supply unit.


  • Combined temperature and humidity measurement
  • Pre-calibrated
  • The sensor is protected by a water-repellent PE sintered cap
  • Resolution 0.01% rH/0.01°C
  • Accuracy 2% rH/0.5 °C typically (23°C)
  • RS 232 serial interface
  • Includes Windows®-software
Type Temperature & Humidity Sensor
Accuracy ±2 % RH, ±0.3 K
Interface Type USB/RS232
Maximum Temperature +80°C
Min. temperature -40°C
Resolution 0.01% rH/0.01°C
RH Measurement Range 0 to 100%

Reviews

Be the first to submit a review

Trustpilot