B+B Sensors 24 - 24.250GHz Stereo Radar Sensor Module 3.3V

MPN
IPM-365
Brand
B+B Sensors
EAN-13
4016138557053
Order Code
50-7298
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £21.93 £18.64
10+ £17.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This 3.3V universal radar sensor module with innovative technology from B+B Sensors is ideal for use with motion detectors. It features an optimised PHEMT oscillator with small power input and very compact dimensions, plus separate transmission and receiving antenna for maximum sensitivity. Can be used in level, spacer and speed measurement, alarm and safety applications.


  • Operating voltage: 3.3V
  • Aperture angle: (H/V) 80/32°
  • Dimensions: (L x W x H) 25 x 25 x 14mm
  • Manufacturer's part RSM-3650
Type Radar sensor
Detection Angle Not Applicable
Maximum Temperature +60°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot