B+B Sensors 06251445-06 Thermo Probe -50 to 400°C Type K M8 Thread

B+B Sensors 06251445-06 Thermo Probe -50 to 400°C Type K M8 Thread

Order Code:

11-3777

Brand: B+B Sensors MPN: 0625 1445-06 EAN-13: 4016138354966

Discontinued


B + B Thermo-Technik manufactures the 0625 1445-06 Corkscrew probe, a robust temperature sensor for a range of applications. With a measurement range from -50 up to +400 °C, this Sensor Type K is ideal for precise temperature monitoring in harsh environments. Typical applications include industrial processes and scientific research requiring accurate thermal readings.
Type Corkscrew probe
Calibrated to Manufacturer's standards (no certificate)
Connection Miniature thermocouple plug
Connector Heating element connector
Sensor Type K
Temperature -50 to +400 ºC
Temperature reading range -50 up to +400°C
Temperature reading range (max.) +400°C
Temperature reading range (min.) -50°C

Trustpilot